SparkFun WRL-15484 Artemis BLUETOOTH® Module
SparkFun WRL-15484 Artemis BLUETOOTH® Module features a low-power machine learning BLE Cortex-M4F running up to 96MHz with 5mW power. This SparkFun BLUETOOTH module includes 10 analog-to-digital converter (ADC) channels with 14-bit precision with up to 2.67 million samples per second effective continuous and multi-slot sampling rate. The WRL-15484 Artemis module consists of 2 UARTs, 6 I2C buses, and 6 SPI buses. This BLUETOOTH module runs at 48MHz with a 96MHz turbo mode. The WRL-15484 Artemis module is fully certified by FCC/IC/CE. This BLUETOOTH module has 48 all-interrupt capable GPIOs and a secure smart card interface.Features
- 48 GPIO - all-interrupt capable
- 31 PWM channels
- Built-in BLE radio and antenna
- 10 ADC channels with 14-bit precision
- 2-channel differential ADC
- 2 UARTs
- 6 I2C buses
- 6 SPI buses
- 2/4/8-bit SPI bus
- PDM interface
- I2S interface
- Secure Smart Card interface
- FCC/IC/CE certified
Specifications
- 1MB Flash
- 384K RAM
- 6µA/MHz low power
- 48MHz turbo speed
- 96MHz burst speed
Videos
Additional Resources
Veröffentlichungsdatum: 2019-09-24
| Aktualisiert: 2023-08-01