SparkFun SEN-16304 Qwiic Digital Temperature Sensor
SparkFun SEN-16304 Qwiic Digital Temperature Sensor is based on the Texas Instruments TMP-102 digital temperature sensor with 0.0625°C resolution and 0.5°C accuracy. The Qwiic Digital Temperature Sensor is an enhanced version of the Digital Temperature Sensor-Breakout TMP-102. This sensor comes with Qwiic connectors to bring the board into a plug-and-play Qwiic Ecosystem and has added an address jumper instead of breaking out the address pin. The sensor has broken out 0.1"-spaced pins to use breadboard if required. While some temperature sensors use an analog voltage to represent temperature, the TMP102 utilizes the I2C bus of Arduino to communicate the temperature. The SparkFun Qwiic connect system is an ecosystem of I2C sensors, curators, shields, and cables that make prototyping faster and less prone to error.Features
- Supports up to four TMP102 sensors on the I2C bus at the same time
- Typical temperature accuracy of ±0.5°C
- 12 bit, 0.0625°C resolution
- 2x Qwiic connectors
- 3.3V sensor
- I2C address: 0x48
- Uses I2C interface
Additional Resource
Videos
Veröffentlichungsdatum: 2020-05-14
| Aktualisiert: 2022-03-10