SparkFun RTK Surveying Kit

SparkFun RTK Surveying Kit features everything that users need to get cm-level global positioning measurements using GNSS RTK. The surveying kit comes in a handy carrying case to protect the most expensive bits. This allows users to quickly attach the L1/L2 antenna and RTK Surveyor housing to the pole or tripod of their choice. The kit includes all the antenna bits, cables, and chargers that users need to jump right into the field. The RTK Surveyor is a Bluetooth® enabled multi-band GNSS receiver based on the ESP32 from Espressif and the ZED-F9P from u-blox. The users can flip the switch to have 300mm approximate accuracy out of the box and 18mm accuracy with RTCM corrections. This kit provides the L1/L2 antenna, adapters, interface cables, and chargers needed for general GNSS use.

Features

  • GNSS Receiver: ZED-F9P:
    • Concurrent reception of GPS, GLONASS, Galileo, and BeiDou
    • Receives both L1C/A and L2C bands
    • 68mA to 130mA (varies with constellations and tracking state) current range
    • Time to first fix:
      • 25s (cold) and 2s (hot)
    • Max navigation rate:
      • 25Hz PVT (basic location over UBX binary protocol)
      • 20Hz RTK
      • 25Hz Raw
    • Horizontal position accuracy:
      • 2.5m without RTK
      • 0.010m with RTK
    • 50km (31miles) maximum altitude
    • 500m/s (1118mph) maximum velocity
  • Bluetooth® transceiver: ESP32 WROOM:
    • Xtensa® dual-core 32-bit LX6 microprocessor
    • Up to 240MHz clock frequency
    • 16MB of flash storage
    • 520kB internal SRAM
    • Integrated 802.11 BGN WiFi® transceiver
    • Integrated dual-mode Bluetooth® (classic and BLE)
    • Hardware-accelerated encryption (AES, SHA2, ECC, and RSA-4096)
    • 2.5µA deep sleep current
  • Overall device:
    • Internal battery:
      • LiPo 1000mAh with 500mA charging
    • Radio port:
      • 3.3V TTL serial (57600bps RTCM TX/RX and configurable)
    • Data port:
      • 3.3V TTL serial (460800bps NMEA and configurable)
    • Toggle switch controls
    • 162g weight (an entire device including battery)
    • 132mm x 101mm x 32mm dimensions (5.2inches x 3.9inches x 1.2inches)
    • 1x Qwiic connector
    • 1x microSD socket for optional logging
  • GNSS multi-band L1/L2 surveying antenna:
    • ≥5dBi gain
    • 40dB LNA gain
    • Reception frequencies:
      • L1:
        • 1555MHz to 1615MHz
      • L2:
        • 1198MHz to 1278MHz
    • 50Ω antenna impedance
    • 335g overall antenna weight
    • 160g bare antenna element weight (including MMCX connector with RF shield)
    • 148mm x 55mm dimensions
    • Waterproof IP67 Female TNC connector

Kit Contents

  • RTK surveyor
  • RTK kit carrying case
  • GNSS L1/L2 multi-band antenna - TOP106
  • Antenna interface cable - SMA to TNC (300mm)
  • 1/4" to 5/8" antenna thread adapter
  • 5V and 2A USB wall charger
  • 0.8m USB A to C cable
  • Data cable
  • Radio cable
Veröffentlichungsdatum: 2021-11-12 | Aktualisiert: 2022-11-04