Silicon Labs RS9113 Evaluation Kit

Silicon Labs RS9113 Evaluation Kit is a single platform that enables evaluation of hosted and embedded RS9113 modules. The RS9113 is interfaced to multiple host processors or MCU over interfaces like SDIO, USB, USB-CDC, SPI, and UART. This kit includes a sample driver. The RS9113 is used to test security modes, throughputs, power consumption, firmware upgrade, and wireless functionality for Wi-Fi, Bluetooth 4.0, and ZigBee. The Evaluation Kit contains RS9113 module evaluation board, USB pen drive, micro A/B-type USB cable, SDIO and SPI adapter cable.

Features

  • Enables evaluation of Silicon Labs RS9113 Modules
  • Maximum flexibility of integration
  • Multi-threaded MAC processor with integrated analog peripherals
  • Interfaced to multiple host processors or micro-controllers over interfaces
  • Host interfaces are USB 2.0, SPI and UART
  • Available with Wi-Fi modes like Wi-Fi client, access point, and Wi-Fi direct
  • Supply voltage of 3.0 to 3.6V and 1.8 to 3.6V
  • Operating temperature is -40ºC to 85ºC

Kit Contents

  • RS9113 Module evaluation board
  • USB Pen drive
  • Micro A/B-type USB cable
  • SDIO Adaptor cable
  • SPI Adaptor cable
  • Female - Female cables
Veröffentlichungsdatum: 2017-01-09 | Aktualisiert: 2022-03-11