Sensata Technologies 5003 1/2" Bimetal Disc Thermostats
Sensata 5003 1/2" Bimetal Disc Thermostats are positive snap action, SPST bimetallic thermostats for providing accurate and reliable sensing and switching in a single device. Sensata 5003 has a depth of only 0.250" without projecting terminals, making it ideal for applications in which space is at a premium. The basic switch assembly is operated by a bimetal disc with positive, reinforced snap-action, providing reliable repeatability. Sensata 5003 offers excellent shock and vibration resistance thanks to its robust construction. Non-volatile resin protects against high humidity and other contaminants. Narrow differential devices are ideal for control, while standard differentials can be used for high or low temperature limit switches.Features
- Ideal for surface and air sensing
- RoHS compliant per EU directive 2002/95/EC
- 1/2” disc button style
- Low-profile design (6.35mm (0.250") height)
Applications
- Automation
- Control
- PCB
- AC/DC control
- Small appliances
- Water heaters
Specifications
- 100,000 cycles capability at 120VAC, 5A
- Close on rise or open on rise, SPST contact operations
- +1.67°C to +162.78°C (+35°F to +325°F) operating temperature range
- ±5°F with nominal operating temperature settings in 5°F increments temperature tolerance
- -40°C to +176.67°C long-term exposure limit
- 1500VRMS 60Hz, 1 minute, terminals to case dielectric strength
Additional Resources
Veröffentlichungsdatum: 2018-05-21
| Aktualisiert: 2022-11-02