SEGGER Microcontroller (Q)SPI Flash Evaluator
SEGGER Microcontroller (Q)SPI Flash Evaluator facilitates the evaluation of the performance of NOR and NAND emFile drivers. The easy-to-use (Q)SPI flash evaluator board enables testing of direct and indirect programming of serial flash devices by SEGGER J-Link to debug probes and production programmers.The (Q)SPI Flash Evaluator is part of the Flasher family of programming tools that offer reliable, high-speed programming for microcontrollers and memory devices.
Serial flash devices are soldered onto an adapter board, initiating the evaluator. The adapter board then plugs into the mainboard through an 8x2 adapter header. Different adapter boards are available for the other package types, including SO-8, SO-16, BGA, and SON.
Components
- ST STM32H743 ARM Cortex-M7 microcontroller
- Two 8-pin headers for connecting the flash adapter board
- 20-pin header for direct flash programming
- 19-pin header for indirect flash programming and debugging
- One power and one status LED
- Jumper for the voltage level selection of flash power supply (3.3V / 1.8V)
- USB micro connector for power supply
Kit Contents
- (Q)SPI Flash Evaluator carrier board
- 3 Adapter boards for SO-8, SO-8W, SO-16 (blank PCB board)
- 3 Adapter boards for BGA 4x6mm and 5x5mm (blank PCB board)
- 3 Adapter boards for SON/DFN 8×6, 6×5, 4×4, 3×4, 3×2 (blank PCB board)
- 6 connectors
Overview
Veröffentlichungsdatum: 2021-10-28
| Aktualisiert: 2022-03-11