Sanyo Denki 9TP ø221mm x 71mm Centrifugal Fans

Sanyo Denki 9TP ø221mm x 71mm Centrifugal Fans can sustain high airflow and static pressure while limiting noise and power consumption. With a maximum airflow of 21m3/min and a maximum static pressure of 760Pa, the 9TP series provides high cooling performance even in equipment with high system impedance. The 9TP devices provide a sound pressure level of 71dB(A) and power consumption of 76.8W. The 9TP features a PWM control function designed to control the fan's rotational speed from the device side.

Features

  • Current blocking function and reverse polarity protection
  • High airflow and static pressure
    • 21m3/min maximum airflow
    • 760Pa maximum static pressure
    • High cooling performance even in equipment with high system impedance
  • Low noise and energy efficiency
    • 71dB(A) sound pressure level
    • 76.8W power consumption
    • Maintains high airflow and static pressure while limiting noise and power consumption

Applications

  • ICT equipment
  • Heat exchangers
  • Large-scale energy storage systems
  • PV inverters
  • Air curtains
  • Fan filter units
  • Refrigeration units
  • Fuel cells

Specifications

  • 24V or 48V rated voltage options
  • 16V to 72V operating voltage range
  • 15% or 100% PWM duty cycle
  • 0.2A to 3.2A rated current range
  • 9.6W to 132W rated input range
  • 500VAc, 50/60Hz dielectric strength for 1 minute
  • 40,000 hour expected lifetime
  • Temperature ranges
    • -20°C up to +70°C operating
    • -30°C to +70°C storage
  • Materials
    • Aluminum motor case
    • UL 94V-0 plastic impeller

Dimensions

Sanyo Denki 9TP ø221mm x 71mm Centrifugal Fans

Reference Diagram for Mounting

Sanyo Denki 9TP ø221mm x 71mm Centrifugal Fans

Videos

Veröffentlichungsdatum: 2015-07-08 | Aktualisiert: 2022-03-11