ROHM Semiconductor BD48xxx & BD49xxx Voltage Detector ICs

ROHM Semiconductor BD48xxx and BD49xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs. The BD48xxx voltage detector ICs provide N-channel open drain output while the BD49xxx series provides CMOS output. The BD48xxx and BD49xxx series offer detection voltages ranging from 2.3V to 6.0V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD48xxx and BD49xxx voltage detector ICs provide a highly accurate voltage detection to ±1.0% and ultra-low current consumption of 0.9μA (typical). Available in small, low-height packages, the BD48xxx and BD49xxx series from ROHM are ideal for circuits using microcontrollers or logic circuits that require a reset.

Features

  • High accuracy detection
  • Ultra-low current consumption
  • Two output types (Nch open drain and CMOS output)
  • Wide operating temperature range
  • Small and low height package
  • Package SSOP5 is similar to SOT-23-5 (JEDEC)
  • Package SSOP3 is similar to SOT-23-3 (JEDEC)

Specifications

  • 2.3V to 6.0V detection voltage
  • ±1.0% high-accuracy detection voltage
  • 0.9μA ultra-low current consumption
  • -40°C to +105°C operating temperature range

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BD48xxx & BD49xxx Voltage Detector ICs

Comparison Chart

Chart - ROHM Semiconductor BD48xxx & BD49xxx Voltage Detector ICs

Overview

Infographic - ROHM Semiconductor BD48xxx & BD49xxx Voltage Detector ICs

Voltage Comparator Comparison

Performance Graph - ROHM Semiconductor BD48xxx & BD49xxx Voltage Detector ICs
Veröffentlichungsdatum: 2015-10-28 | Aktualisiert: 2022-08-31