Raspberry Pi Compute Module 5 Programming Jig
Raspberry Pi Compute Module 5 Programming Jig is a single-head provisioning system that programs the Raspberry Pi Compute Module 5 with an operating system image and security configuration. The system supports automated provisioning with rpi-sb-provisioner, including secure boot implementation, full-disk encryption, and bare operating system installation.
The Raspberry Pi Compute Module 5 Programming Jig uses pogo pins to connect directly to the module, eliminating the need for a separate carrier board. A mechanical clamping mechanism secures the module, while LED indicators display provisioning progress. Dual Ethernet connectivity and Wi-Fi® support provide network access and accelerated software transfer.
Features
- Single-head provisioning system
- Automated provisioning with rpi-sb-provisioner
- Secure boot implementation
- Full-disk encryption
- Bare operating system installation
- Mechanical clamping mechanism
- Direct pogo-pin interface
- No separate carrier board required
- LED status indicators
- Dual network connectivity
- Compatible with Raspberry Pi Compute Module 5
Specifications
- One provisioning head
- Two 10/100/1000 Ethernet ports
- JIG ETH
- DUT ETH
- Wi-Fi connectivity
- USB Type-C® interface
- Power input of 12V at 2A
- Power rating of 24WDC
- Dimensions of 170mm x 181.5mm x 153mm
Kit Contents
- Raspberry Pi Compute Module 5 Programming Jig
- 12V power supply
Dimensions mm
Veröffentlichungsdatum: 2026-11-02
| Aktualisiert: 2026-11-02