RAFI E-BOX Control Housing
RAFI E-BOX Control Housing is a self-contained, IP65-rated gray or yellow box able to hold one or two RAFIX 22 FS+ series control components. Being self-contained allows the pushbuttons, actuators, or E-stop switches (model dependent) to function independently of a larger control panel. This M12 ready-to-connect housing solution can be mounted on doors, protective barriers, or amid a production line due to its slim, lightweight profile. RAFI E-BOX Control Housings feature 5V to 35V operating voltage and 250mW rated power, and they function in temperatures ranging from -25°C to +70°C. RAFI E-Box control housing is offered in different configurations of high or flat, illuminated or non-illuminated, and red, green, and flat white buttons. Buttons with and without arrows are also included in this series.Features
- IP65 protection
- 5V to 35V operating voltage
- 250mW rated power
- Compatible with RAFIX 22 FS+ Components
- -25°C to +70°C operating temperature
- Button features include:
- Red/green/flat white
- Blank or with arrows
- Flat, raised, or protruding (E-stop buttons)
- Illuminated and not
- Single and double
Applications
- Industrial, mechanical, and system engineering
- 40x40mm rails
- Doors
- Production lines
- Protective barriers
Videos
Veröffentlichungsdatum: 2018-09-13
| Aktualisiert: 2023-01-12