Abracon ADCR Radial Super Capacitors
Abracon ADCR Radial Super Capacitors utilize double-layer technology to achieve high energy and power densities. The combination of these two characteristics makes these super capacitors ideal for applications that require quick charge/dissipation or long lasting power output. The super capacitors are available in three variants: standard, extended temperature range, and low equivalent series resistance (ESR). The ADCR-E02R7S series has a 45mΩ to 280mΩ ESR range, while the ADCR-S02R7S and ADCR-T02R7S modules offer 30mΩ to 500mΩ and the ADCR-S03R0S series offers an ESR range of 30mΩ to 350mΩ. The temperature range is -40°C to +70°C with up to +85°C for the ADCR-T02R7S series. Abracon ADCR Radial Super Capacitors are RoHS/RoHS II compliant. Applications include power assist circuits, power backup, micro energy storage, the Internet of Things (IoT) energy harvesting, real-time clock (RTC) systems, and more.Features
- Double-layer technology
- High power density
- ADCR-E02R7S series - low internal resistance (ESR)
- ADCR-T02R7S series - extended temperature range
- Excellent cycle life
- Minimal discharge rate, 72 hours at discharge <20%
- Moisture sensitivity level (MSL) 1
- Green product
- RoHS/RoHS II compliant
Applications
- Power assist circuits
- Power backup
- Micro energy storage
- IoT energy harvesting
- SSDs
- DDR power backup
- RTC system power transfer to battery backup
Specifications
- 2.7V or 3V nominal voltage
- 0.13A to 7.63A overall nominal current range
- ESR
- 45mΩ to 280mΩ (ADCR-E02R7S)
- 30mΩ to 500mΩ (ADCR-S02R7S and ADCR-T02R7S)
- 30mΩ to 350mΩ (ADCR-S03R0S)
- 0.5F to 30F overall capacitance range
- ±20% tolerance
- Temperature range
- -40°C to +70°C (ADCR-E02R7S, ADCR-S02R7S, and ADCR-S03R0S)
- -40°C to +85°C (ADCR-T02R7S)
Veröffentlichungsdatum: 2023-05-16
| Aktualisiert: 2023-06-12