RECOM Power REFIN2U/CL Series Flat Panel 1AC Power Supply

RECOM Power REFIN2U/CL Series Flat Panel 1AC Power Supply is a high-end AC/DC module of the ultra-slim 2U “step-shape” housings with push-in button terminals. This power supply delivers a 90W continuous output power, 150% peak power for 4.5s. The smart constant current limited power supplies are IEC and UL certified, with output limitations in accordance with UL1310 and NEC Class 2. Din-rail mounting is rated specifically for any orientation and, if required, supported by additional back-panel wings. The REFIN2U-S90/CL power supply features a unique suppression of audible noise, making these flat panel power supplies ideal where distribution boards are situated in office and living areas. The REFIN product families, including the sister series of 30W and 60W in the same 36mm slim housing, offer a wide power range with a cost-effective option in just 2U. This allows them to fit into the same slot of a “flat distribution panel” in case of later increases in system power requirements. The REFIN2U/CL flat panel 1AC power supply is ideal for applications such as industrial automation, home automation, flat panels, tiny machinery, and energy management systems.

Features

  • 85VAC to 276VAC operating voltage range at 47Hz to 63Hz frequency range
  • 2U width (36mm); 151g weight
  • Push-in connectors
  • 90W at 120V: 40°C; at 230V: 60°C
  • 93.6% efficiency
  • Constant current limited
  • 150%/4.5s power boost
  • Audible noise suppression
  • LPS; NEC class 2
  • 3-year warranty

Applications

  • House automation
  • Industrial automation
  • Flat panels
  • Tiny machinery
  • Energy management systems

Specifications

  • 100VAC to 240VAC nominal input voltage range
  • 1A to 1.6A input current range at 100VAC to 240VAC
  • 0.5 power factor
  • 300mW maximum no-load power consumption
  • 47Hz to 63Hz AC input frequency range
  • ±1.0% maximum output accuracy
  • 0.1% maximum low line to high line, full load line regulation
  • 0.3% maximum 10% to 100% load regulation

Block Diagram

Block Diagram - RECOM Power REFIN2U/CL Series Flat Panel 1AC Power Supply

Characteristics Curve

Performance Graph - RECOM Power REFIN2U/CL Series Flat Panel 1AC Power Supply
Veröffentlichungsdatum: 2025-11-20 | Aktualisiert: 2026-01-19