Power Integrations 2SP0115T2A0-12 Dual-Channel IGBT Driver
Power Integrations 2SP0115T2A0-12 Dual-Channel IGBT Driver is a compact, high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules. The 2SP0115T2A0-12 is designed for 1200V 17mm dual IGBT modules and features an electrical interface with a built-in DC/DC power supply. 2SP0115T2A0-12 provides maximum flexibility since the turn-on and turn-off gate resistors of both channels are not assembled in order. The driver has IGBT short-circuit protection and also monitors the supply voltage.Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- Shortens application development time
- Extremely reliable, long service life
- Built-in DC/DC power supply
- 20-pin flat cable interface
- Duty cycle 0 to 100%
- Active clamping of Vce at turn-off
- IGBT short-circuit protection
- Monitoring of supply voltage
- Safe isolation to EN 50178
- Suitable for 1200V dual IGBT modules
- Gate resistors not assembled
Applications
- Wind-power converters
- Industrial drives
- UPS
- Power factor correctors
- Traction
- Railroad power supplies
- Welding
- SMPS
- Radiology and laser technology
- Research
Specifications
- 0 to 16VDC maximum supply voltage range
- 20mA maximum SOx current
- -8 to +15mA maximum gate peak current
- 290mA maximum average supply current
- 1W to 1.2W maximum output power per gate
- Maximum gate resistance
- 1.3Ω turn-on
- 1.8Ω turn-off
- 3800VAC maximum test voltage
- Times
- 5ns rise
- 10ns fall
- 800V maximum DC-link voltage
- 1200Vpeak maximum operating voltage
- Temperature ranges
- -20°C to +85°C operating
- -40°C to +90°C storage
Veröffentlichungsdatum: 2016-05-11
| Aktualisiert: 2024-02-19