Power Integrations 2SP0320T2C0-12 Dual Channel IGBT Driver
Power Integrations 2SP0320T2C0-12 Dual Channel IGBT Driver is a compact, high-performance, plug-and-play device. The driver is based on SCALE™-2 technology for individual and parallel-connected modules in 2-level, 3-level, and multilevel converter topologies. 2SP0320T2C0-12 is a dual-channel gate driver designed for 1200V IGBT modules. The Power Integrations 2SP0320T2C0-12 Dual Channel IGBT Driver features an electrical or fiber-optic interface with a built-in DC/DC power supply. The driver has turn-on and turn-off gate resistors that are not assembled to provide maximum flexibility.Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- For 2-level, 3-level, and multilevel topologies
- Shortens application development time
- Extremely reliable, long service life
- Built-in DC/DC power supply
- 20-pin flat cable interface
- Duty cycle 0 to 100%
- Active clamping of Vce at turn-off
- IGBT short-circuit protection
- Monitoring of supply voltage
- Safe isolation to EN 50178
- UL compliant
- Suitable for 1200V IGBT modules
- Gate resistors not assembled
Applications
- Wind-power converters
- Industrial drives
- UPS
- Power factor correctors
- Traction
- Railroad power supplies
- Welding
- SMPS
- Radiology and laser technology
- Research
Specifications
- 0 to 16VDC maximum supply voltage range
- 20mA maximum SOx current
- ±20A maximum gate peak current
- 600mA maximum average supply current
- 2W to 3W maximum output power per gate
- Time
- 7ns rise
- 25ns fall
- 800V maximum DC-link voltage
- 1200Vpeak maximum operating voltage
- Maximum gate resistance
- 0.3Ω turn-on
- 1Ω turn-off
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +90°C storage
Veröffentlichungsdatum: 2016-11-16
| Aktualisiert: 2024-02-19