Phihong AA150M 150W Adapters

Phihong AA150M 150W Adapters offer a 19VDC to 54VDC output voltage, 7.9A maximum current, and 5000m operating altitude. These adapters feature a non-vented case, a slim design, and a Class B EMI rating. The AA150M adapters come with numerous compliances, including US DoE Level VI efficiency, Ecodesign/ErP Lot 7 2019/1782, and EU CoC Ver 5 Tier 2. Phihong AA150M 150W Adapters are suitable for peripherals, networking, industrial, and test and measurement applications.

Features

  • Non-vented case
  • Class B EMI
  • Slim design
  • US DoE Level VI efficiency compliance
  • Ecodesign/ErP Lot 7 2019/1782 compliance
  • EU CoC Ver 5 Tier 2 compliance

Applications

  • Industrial
  • Test and measurement
  • Peripherals
  • Networking

Specifications

  • 150W power rating
  • 5000m operating altitude
  • 19VDC to 54VDC output voltage
  • 7.9A maximum current rating
  • 300mV to 540mV ripple and noise
  • 250μA leakage current
  • 143mm x 66.5mm x 23mm dimensions
Veröffentlichungsdatum: 2023-10-17 | Aktualisiert: 2023-11-01