Pervasive Displays Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4 and come in 0.97" inch. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.

Features

  • a-Si TFT active matrix Electronic Paper Display (EPD)
  • Multi-color capability that supports four colors: black, white, red, and yellow
  • Ultra-low power consumption
  • Bi-stable display that requires power only when updating the display
  • Super wide viewing angle - near 180°
  • SPI interface and internal driving simplify hardware design
  • Extra thin and light
  • Excellent visibility and readability, offering high contrast and readability even in bright light or at wide viewing angles
  • SPI interface
  • RoHS compliant

Applications

  • Internet of Things (IoT) devices
  • Electronic Shelf Labels (ESL)
  • Identifications and access badges
  • 1D/2D barcode displays
  • Smart tag

Specifications

  • 0.97" inch
  • 0°C to 40°C operating temperature range
  • 40%RH to 80%RH storage humidity
  • 40%RH to 80%RH operating ambient humidity
  • 45%RH to 65%RH optimal storage humidity
  • -25°C to 60°C storage temperature range

Application Circuit Diagram

Application Circuit Diagram - Pervasive Displays Electronic Paper Displays - ePaper

EPD Reference Circuit

Location Circuit - Pervasive Displays Electronic Paper Displays - ePaper
Veröffentlichungsdatum: 2023-08-21 | Aktualisiert: 2026-05-25