Pervasive Displays Electronic Paper Displays - ePaper
Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.Features
- a-Si TFT active matrix Electronic Paper Display (EPD)
- Multi-color capability that supports four colors: black, white, red, and yellow
- Ultra-low power consumption
- Bi-stable display that requires power only when updating the display
- Super wide viewing angle - near 180°
- SPI interface and internal driving simplify hardware design
- Extra thin and light
- Excellent visibility and readability, offering high contrast and readability even in bright light or at wide viewing angles
- SPI interface
- RoHS compliant
Specifications
- 0°C to 40°C operating temperature range
- 40%RH to 80%RH storage humidity
- 40%RH to 80%RH operating ambient humidity
- 45%RH to 65%RH optimal storage humidity
- -25°C to 60°C storage temperature range
Applications
- Internet of Things (IoT) devices
- Electronic Shelf Labels (ESL)
- Identifications and access badges
- 1D/2D barcode displays
- Smart tag
Application Circuit Diagram
EPD Reference Circuit
Veröffentlichungsdatum: 2023-08-21
| Aktualisiert: 2025-09-23