Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors

Stackpole Electronics RMCA Series Thick Film Chip Resistors are AEC-Q200 qualified and ensure long-term reliability and electrical stability. Initially designed for critical automotive applications, these resistors offer enhanced environmental and electrical robustness, ideal for demanding applications across all market segments. The resistors are manufactured on dedicated production lines with stringent material and process controls, achieving tenfold lower failure rates compared to standard commercial resistors. This high-reliability performance makes the RMCA series ideal for designs where stability and quality are paramount. For applications requiring higher power density, the RMCA-HP and RMCA-UP versions offer increased power ratings. Stackpole Electronics RMCA Series Thick Film Chip Resistors come in a small, lightweight package in sizes ranging from 0201 to 2512.

Features

  • Small size and lightweight
  • Reliability and high quality
  • Automotive-grade anti-sulfur product
  • Inner termination engineered to deter sulfur contamination
  • RoHS and REACH compliant
  • Halogen free
  • AEC-Q200 qualified
  • RMCA-HP is high power
  • RMCA-UP is ultra-high power
  • Both RMCA-HP and RMCA-UP
    • Smaller design footprints
    • Higher thermal performance
    • Additional circuit functionality
    • Maintained stability and reliability under stress

Specifications

  • 0201 to 2512 package size range
  • Up to 3W power rating
  • 0.1% to 5% tolerance range
  • 0.01Ω to 30MΩ ohmic range
  • 100ppm/°C TCR
  • -55°C to +155°C operating temperature range

Power Derating Curves

Performance Graph - Stackpole Electronics RMCA AEC-Qualified Thick Film Chip Resistors
Veröffentlichungsdatum: 2025-11-10 | Aktualisiert: 2025-11-19