ECS ECS-CTA SMD Ceramic Resonators
ECS ECS-CTA SMD Ceramic Resonators feature a low-cost frequency control solution when absolute frequency accuracy is not crucial. The resonators are RoHS compliant and have a surface-mountable 6mm x 3mm package. The ECS ECS-CTA SMD Ceramic Resonators offer an extended -25°C to +85°C operating temperature range, a 2MHz 12MHz frequency range, and a 30Ω to 100Ω resonant resistance.Features
- Surface-mountable resonators
- Ceramic construction
- Frequency control solution
- Low cost
- 6mm x 3mm package
- Industry-standard footprint
- Extended temperature range
- RoHS compliant
Specifications
- 2MHz 12MHz frequency range
- 30Ω to 100Ω resonant resistance
- ±0.5% frequency tolerance
- ±0.2% frequency stability
- 100VDC withstanding voltage
- 100MΩ insulation resistance at 10V
- -25°C to +85°C operating temperature range
- -55°C to +85°C storage temperature range
Dimensions (mm)
Veröffentlichungsdatum: 2024-03-05
| Aktualisiert: 2024-03-19