Fair-Rite Oval Ferrite Snap-It® Cores

Fair-Rite Oval Ferrite Snap-It® Cores allow for two cables to be run side-by-side. They are ideal for common-mode chokes, as a filter for inductive circuits, and bus bars. The Snap-It Cores offer several mounting options and are automotive-designed.

Features

  • Cable-tie ridges and anchors
  • High-temp nylon material
  • Anti-slip grip
  • Low air volume around ferrite
  • 31, 44, 61, and 75 material grades

Applications

  • Multiple or multi-conductor cables
  • Bus Bars
  • Heavy-gauge wires

Dimensions

Fair-Rite Oval Ferrite Snap-It® Cores

Impedance by Material

Performance Graph - Fair-Rite Oval Ferrite Snap-It® Cores
Veröffentlichungsdatum: 2025-12-18 | Aktualisiert: 2026-01-20