Pasternack Bifilar Omni Antennas
Pasternack Bifilar Omni Antennas are single-band antennas operating at frequencies ranging from 4.4GHz to 5.9GHz. These Pasternack antennas feature a black G10 fiberglass radome with a 0.812" diameter. The radome provides a protective cover that does not compromise the antenna system's performance. Bifilar Omni omnidirectional antennas withstand temperatures ranging from -40°C to +85°C and feature a type N male connector. Antennas featuring right-hand circular polarization (RHCP) provide an ultra-flex sealed spring base, allowing the antenna to bend and flex upon impact. This increased flexibility reduces the risk of damage to the connected RF connector.Features
- Omnidirectional single-band antennas
- 4.4GHz to 5.9GHz operating frequency
- Black G10 fiberglass radome
- 0.812" diameter
- Provides protective cover without affecting the performance of the antenna system
- Type N male connector
- -40°C to +85°C operating temperature range
- RHCP polarized antenna features an ultra-flex sealed spring base
- Allows the antenna to bend and flex upon impact
- Reduces the risk of damage to the connected RF connector
Applications
- Ground-to-air communication
- Unmanned vehicles
- Autonomous vehicles
- Video relays
- Rugged, harsh, or hostile environments
Veröffentlichungsdatum: 2025-10-01
| Aktualisiert: 2025-10-09