PANJIT KBP Bridge Rectifiers
PANJIT KBP Bridge Rectifiers are general-purpose rectifiers that are designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound as per IEC 61249 standard. The KBP bridge rectifiers feature solderable terminals as per MIL-STD-750 and are lead-free that is in compliance with EU RoHS 2.0. Typical applications include USB PD and NB adapter (<45W), monitor power adapter (<100W), and general adapter (<100W).Features
- UL recognition file number E228882
- Ideal for printed circuit boards
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- Case:
- KBP package
- Terminals:
- Solderable per MIL-STD-750, Method 2026
- KBP2MI:
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current
Specifications
- 1000VRRM maximum repetitive peak reverse voltage
- 700VRMS maximum RMS voltage
- 1000VDC maximum DC blocking voltage
- -55°C to 150°C operating junction temperature range
Applications
- USB PD and NB adapter (<45W)
- Monitor power adapter (<100W)
- General adapter (<100W)
Dimensions
View Results ( 4 ) Page
| Teilnummer | Datenblatt | If - Durchlassstrom | Spitzensperrspannung | Vf - Durchlassspannung | Max. Spitzenstrom | Minimale Betriebstemperatur | Maximale Betriebstemperatur |
|---|---|---|---|---|---|---|---|
| KBP2M_T0_00101 | ![]() |
2 A | 1 kV | 1.1 V | 110 A | - 55 C | + 150 C |
| KBP4MI_T0_00101 | ![]() |
4 A | 1 kV | 1.1 V | 260 A | - 55 C | + 150 C |
| KBP4M_T0_00101 | ![]() |
4 A | 1 kV | 1.1 V | 150 A | - 55 C | + 150 C |
| KBP2MI_T0_00101 | ![]() |
2 A | 1 kV | 1.1 V | 150 A | - 55 C | + 150 C |
Veröffentlichungsdatum: 2021-06-27
| Aktualisiert: 2022-03-11