Opto 22 groov EPIC System
Opto 22 groov Edge Programmable Industrial Controller (EPIC) System offers guaranteed-for-life discrete and analog I/O modules, a flexible Linux®-based controller with gateway functions, a high-resolution touchscreen, two independent network interfaces, USB and HDMI ports, and software. The software includes control programming, groov View for device-independent HMI, Node-RED for simple data flows, and Ignition Edge® for OPC-UA drivers and MQTT/Sparkplug communications. This system collects, processes, views, and exchanges data where it's produced—at the edge of the network. Users can securely share data among databases, cloud services, Allen-Bradley® and Siemens® PLC systems, and other equipment. Opto 22 groov EPIC System is programmable and ideal for industrial applications such as plant floors, remote sites, and hazardous locations.Features
- For users who spec or buy systems
- UL hazardous locations approved and ATEX compliant
- Wide -20°C to +70°C operating temperature range
- Stainless-steel chassis with 4, 8, or 16 I/O modules
- I/O module density of up to 24 channels per module
- Multi-featured analog output with voltage, current, and loop sourcing in single module
- Analog input resolution of 20 bits at 0.1% accuracy over span
- DC outputs with load switching at 0.4A per channel at +70°C
- AC outputs with load switching at 0.5A per channel at +70°C; blown-fuse detection
- AC/DC mechanical relay output at 5A per channel at +70°C
- Channel-to-channel isolation available
- Multiple power supply options, including AC, DC, and pass-through
- Dual, independent Gigabit Ethernet network interfaces
- Fully compatible with the SNAP PAC System
- All products made in USA
- For users who install, commission, or use systems in the field
- Integrated high-resolution color touchscreen for commissioning and HMI
- No PC required for I/O and network configuration or troubleshooting
- Touch-sensitive pad on I/O modules for configuring and testing
- Viewable I/O module specs and wiring diagrams
- Stainless-steel DIN-rail or panel-mounted chassis
- Compact footprint with integrated power supply
- Spring-clamp terminal strip directly atop I/O module, accommodating up to 14AWG wire
- Integrated wireway with two-position swing-away cover
- Single module retention screw and strain relief tab built in
- LED indicators for module health at a glance, and for individual discrete channels
- Hot-swappable I/O
- For developers
- Securely shares data among databases, cloud services, PLC systems, and more
- Real-time, open-source Linux OS
- Flowchart-based PAC control with scripting for control programming
- Future support for IEC 61131
- Optional secure shell access (SSH) for custom-developed applications
- groov view for building and securely viewing operator interfaces from any authorized mobile device or PC with web browser - and from EPIC controller's touchscreen
- Open-source Node-RED for wiring together APIs, cloud applications, and databases with simple data flows, using pre-built nodes
- Ignition Edge (a product of Inductive Automation®) with OPC-UA drivers to Allen-Bradley and Siemens PLC systems
- MQTT transport protocol with Sparkplug payload for efficient data communications
- RESTful API to groov EPIC controller
- For OEMs
- Remote configuration, troubleshooting, and system visualization from any web browser on any authorized device
- Integrated high-resolution color touchscreen with HDMI output for optional external monitor
- groov view HMI viewable on touchscreen, external monitor, and browser-based devices
- Dual, independent Gigabit Ethernet network interfaces
- Dual USB ports for serial communications or touchscreen monitors
- Real-time, open-source Linux OS running on an industrial quad-core Arm® processor
- 2GB RAM, 6GB user space on industrial solid-state drive
Videos
Software Architecture
Additional Resources
Veröffentlichungsdatum: 2024-04-03
| Aktualisiert: 2024-07-25