NXP Semiconductors Tower System
NXP Tower System is a modular development platform for 8-, 16-, and 32-bit microcontrollers that enables advanced development through rapid prototyping. The Tower System from NXP features multiple development boards, or modules, and provides designers with building blocks for entry-level to advanced MCU development. NXP Tower System provides interchangeable and reusable modules that make it easy to customize your design. This NXP development platform also provides open source hardware, software, and BDM debug hardware to speed up the design process. Peripheral modules can be reused with all Tower System controller modules, eliminating the need to purchase redundant hardware for future designs. The new TWR-MCF5225X module provides ColdFire V2 Connectivity with complimentary MQX Software.Evaluating NXP solutions using the Tower System is easy with modular, reconfigurable hardware. Interchangeable microcontroller and peripheral boards leverage standardized, open source hardware, making it simple to create a customized development tool for all of your design needs. Just plug-n-play.
Open source software lets you quickly begin developing with proven designs that you can immediately reuse in your own development platform. With enabling technologies like WiFi, LDC, serial and memory interfacing, off-the-shelf development tools give a customized feel to your enablement solution. Each MCU module includes Open Source BDM debug hardware, allowing it to become a standalone BDM tool and getting you to market faster.
Reuse peripheral modules with future microcontroller modules and make your investment go even further, which means expanding and customizing your Tower System from a development tool into a development platform is simple and low cost.
Features
- Multiple modular boards provide easy-to-use, reconfigurable hardware
- Interchangeable peripheral boards make it easy to customize your design
- Open source hardware and software speeds development
- Microcontroller modules include Open Source BDM debug hardware
- Each microcontroller module is a standalone BDM debug tool
Videos
Freescale Tower System Diagram
Additional Resources
Complete Kits
- TWR-S08MM128-KIT Tower Control Kit
- TWR-MCF51MM-KIT Tower Control Kit
- TWR-K60D100M-KIT Tower Control Kit
- TWR-K60F120M-KIT Tower Control Kit
- TWR-S08LL64-KIT Tower Control Kit
- TWR-MCF51JE-KIT Tower Control Kit
- TWR-P1025-KIT Tower Control Kit
- TWR-S08JE128-KIT Tower Control Kit
- TWR-S08PT60-KIT Tower System Rugged 5V 8-Bit Kit
Controller Modules
- TWR-K20D72M Development Board
- TWR-K40D100M Modular Development Platform
- TWR-K21F120M Development Board
- KWIKSTIK-K40 Kinetis KwikStik K40 Development Tool
- TWR-K20D50M K20 Tower System Module
- TWR-S08UNIV Universal Tower Module, Daughter Cards
- TWR-12311 Sub-1GHz Smart Radio Tower System Modules
- TWR-P1025 Processor Module
- TWR-S12G128 Demonstration Board
- TWR-S12GN32 Demonstration Board
- TWR-S12G64 Automotive 16-bit Tower System Module
- TWR-S08MM128 Tower Control Module
- TWR-K20D50M Tower Control Module
- TWR-K60F120M Tower Control Module
- TWR-K70F120M Tower Control Module
- TWR-MCF51JE Flexis JE Ultra-Low-Power MCUs
- TWR-MCF5225X V2 ColdFire Board
- TWR-MPC8309 PowerQUICC® Development MPU Module
- TWR-S08LL64 Tower Control Module
- TWR-S08JE128 Flexis JE Ultra-Low-Power MCUs
- TWR-S08PT60 Tower System Rugged 5V 8-Bit Module
- TWR-S08DC-PT60 Stand-Alone S08P Family Demo Board
- TWR-KV10Z32 KV1x Tower System Module
Peripheral Modules
- TWR-WIFI-GS1500M Wi-Fi Tower System Module
- TWR-LCDC-EPSON Epson Display Controller Module
- TWR-IND-IO Modular Development Platform
- TWR-MC-LV3PH Tower Motor Control Module
- TWR-RF-SNAP RF Wireless Mesh Networking Module
- TWR-SER Serial Module
- TWR-PROTO Prototyping Module
- TWR-MEM Memory Module
- TWR-LCD Graphical LCD Module
- TWR-WIFI-G1011MI Wi-Fi Tower Module
- TWR-WIFI-RS2101 Wi-Fi Tower Module
- TWR-SMPS-LVFB Full Bridge DC-DC Module
- TWR-ELEV Elevator Modules