Murata Power Solutions 1100R & 1300R Radial Lead Inductors
Murata Power Solutions 1100R and 1300R Radial Lead Inductors are suitable for low- to medium-current applications such as power supplies and other general-purpose filtering designs. The 1100R series comes in a compact size that is also ideal for high-density applications where a chip inductor would not cope with power requirements. This general purpose range of inductors provides a radial format and low DC resistance. Both series have UL VW-1 rated sleeving and are backward compatible with Sn/Pb soldering systems. The 1100R series offers a DC current (IDC) of up to 3.0A and the 1300R offers up to 6.3A IDC. The inductance values range from 1μH to 470μH for the 1100R series and 1.5μH to 68mH for the 1300R series. Murata Power Solutions 1100R and 1300R Radial Lead Inductors are RoHS compliant.Features
- RoHS compliant
- Radial format
- Low DC resistance
- UL VW-1 rated sleeving
- Backward compatible with Sn/Pb soldering systems
Applications
- Low to medium current
- Power supplies
- General-purpose filtering designs
- High density (1100R series)
Specifications
- IDC
- 1100R series: Up to 3.0A
- 1300R series: Up to 6.3A
- Inductance range
- 1100R series: 1.0μH to 470μH
- 1300R series 1.5μH to 68mH
Datasheets
Veröffentlichungsdatum: 2009-01-30
| Aktualisiert: 2022-08-30