Mini-Circuits BLP Coaxial Lowpass Filters
Mini-Circuits BLP Coaxial Lowpass Filters come in a rugged shielded case with high rejection, depending on the model. These 50Ω filters are RoHS compliant and feature an FF55 case style with a connectorized package. Two operating temperature ranges are available: -55°C to +100°C and -40°C to +85°C. Mini-Circuits BLP Coaxial Lowpass Filters are ideal for a variety of applications, such as test and video equipment, lab use, defense communications, transmitters / receivers, military and high reliability (hi-rel), and harmonic rejection.Features
- Rugged shielded case
- High rejection, depending on model
- Connectorized package
Applications
- Test equipment
- Lab use
- Defense communications
- Video equipment
- Transmitters / receivers
- Military and high reliability (hi-rel)
- Harmonic rejection
Specifications
- Temperature range
- -55°C to +100°C
- -40°C to +85°C
- 50Ω impedance
- FF55 case style
- RoHS compliant
Veröffentlichungsdatum: 2025-06-06
| Aktualisiert: 2025-07-09