Mikroe Temp & Hum 19 Click
Mikroe Temp and Hum 19 Click features the Bourns BPS240 relative humidity and temperature sensor. The sensor has high accuracy, ±2% from 20% to 80%RH, ±4% over the entire humidity range, and high resolution. The device provides 10-bit data to the host controller with a configurable I2C interface.Features
- On-board modules
- Bourns BPS240 relative humidity, and temperature sensor
- Low power consumption
- Fully-calibrated and temperature-compensated
- High precision and accuracy
- I2C interface
- Reliable in harsh environments
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Temperature and humidity-related applications
- HVAC systems
- Climate monitoring up to diagnostic and analysis equipment
Overview
Veröffentlichungsdatum: 2022-01-21
| Aktualisiert: 2022-03-11