Mikroe Spectrometer Click
Mikroe Spectrometer Click features an 11-channel spectrometer for spectral identification and color-matching applications. The Mikroe Spectrometer Click board features the AMS-AG AS7341, which has a spectral response of 350nm to 1000nm wavelengths. Control and Spectral data access are implemented through a serial I2C interface with low power consumption. AS7341 also integrates a dedicated channel to detect 50Hz or 60Hz ambient light flicker.Features
- AS7341 onboard module
- 11-channel spectral sensor
- 350nm to 1000nm spectral response
- 50Hz or 60Hz ambient light flicker
- 16-bit light-to-frequency converter
- GPIO and I2C interfaces
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Spectral measurement
- Ambient light measurement
- Color measurement
- Display management
Overview
Veröffentlichungsdatum: 2020-08-05
| Aktualisiert: 2024-07-11