Mikroe MIKROE-3566 Pressure 5 Click

Mikroe MIKROE-3566 Pressure 5 Click is a barometric pressure measurement board with the BMP388 accurate absolute barometric pressure sensor. The Mikroe Pressure 5 Click has high sensing accuracy, perfectly suited for precise altitude-tracking applications. The BMP388 pressure sensor can use SPI and I2C communication protocols for interfacing with a broad range of MCUs. The BMP388 features onboard processing capabilities like IIR filtering, which can filter out abrupt pressure changes. Pressure 5 Click can be used in a wide range of battery-powered and portable applications due to its low power consumption.

Features

  • BMP388 digital pressure sensor from Bosh Sensortech on-board modules
  • Very accurate pressure and temperature readings
  • On-chip IIR data filtering
  • Customizable power consumption in three different power modes
  • I2C, SPI interface
  • 3.3V input voltage
  • S (28.6mm x 25.4mm) click board size

Applications

  • Weather stations
  • Indoor flying toys navigation
  • Drones
  • Variometers
  • Applications that rely on reliable barometric pressure measurements

Overview

Mikroe MIKROE-3566 Pressure 5 Click
Veröffentlichungsdatum: 2019-06-04 | Aktualisiert: 2023-10-12