Mikroe Pressure 23 Click - 07BA
Mikroe Pressure 23 Click - 07BA is a compact add-on board designed for precise pressure and temperature measurements in challenging environments. The Mikroe Pressure 23 Click features the TE Connectivity MS5849-07BA sensor, which provides 24-bit resolution data via I2C or SPI interfaces. The sensor operates within a pressure range of 0.4 to 7 bar, withstands temperatures from -20°C to +85°C, and has a chlorine-resistant gel coating for durability. A grounded metal ring enhances protection and secures O-ring mounting. This board is ideal for industrial, environmental, and automotive applications that demand accurate pressure and temperature monitoring.Features
- Onboard TE Connectivity MS5849-07BA ultra-compact chlorine-resistant absolute pressure sensor
- High-resolution pressure sensor
- Fast conversion
- 24-bit ADC
- Built-in automatic conversion
- Signaling state by interrupt
- Programmable filter
- Built-in FIFO
- Wide operating pressure range
- Selectable interface
- I2C, SPI interface
- ClickID feature
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Industrial
- Environmental
- Automotive applications requiring precise pressure and temperature monitoring
Overview
Veröffentlichungsdatum: 2024-11-04
| Aktualisiert: 2024-11-08