Mikroe NO2 2 Click
Mikroe NO2 2 Click is equipped with the MiCS-2714 compact metal oxide (MOS) sensor. This sensor reacts to nitrogen dioxide (NO2) and hydrogen (H2). Its impedance changes due to a catalytic reaction, allowing it to be used in a voltage divider configuration. This voltage can be sampled by an accurate A/D converter (ADC), allowing data to be read directly over the I2C interface. The MiCS-2714 sensor is a robust sensor that can be used in harsh environments for gas leakage detection, breath-checking applications, early fire detection, etc.Features
- SGX Sensortech MiCS-2714 compact metal oxide (MOS) sensor on-board modules
- Robust and reliable MOS sensor, a high-quality 12-bit ADC from a Microchip onboard, can detect various redux gasses, ideal for various application development, etc.
- SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 5V input voltage
Applications
- Gas leakage
- Fire detection
- CO detectors, and similar reducing gasses detecting
Overview
Veröffentlichungsdatum: 2019-11-14
| Aktualisiert: 2023-11-20