Mikroe Mikromedia 4 for STM32F4 Capacitive FPI w/ Frame
Mikroe Mikromedia 4 for STM32F4 Capacitive FPI with Frame is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This development board features STM32F407VGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The powerful graphics controller drives the touchscreen, which displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project as it is fully functional with no additional hardware modifications. The board features USB, Ethernet, and RF connectivity options, a digital motion sensor, a piezo-buzzer, battery-charging functionality, and an SD-Card reader.Features
- 4.3" TFT display with a capacitive touchscreen
- STM32F407VGT6 MCU
- VS1053B for resource-demanding and complex audio processing
- SSD1963 graphics coprocessor
- Ambient light sensor (ALS)
- Digital motion sensor
- Piezo-buzzer
- RF connectivity options
Specifications
- Two 1 x 26 pin headers
- SST26VF064B 64M bits flash memory
- Display resolution of 480 x 272 pixels
- 10.6V to 14V external power supply range
- 3.5V to 4.2V battery power supply input voltage range
- 4.4V to 5.5V USB power supply input voltage range
Kit Contents
- Damage-resistant protective box
- Mikromedia 4 for STM32F4 Capacitive
- SD card
- Two 1 x 26 pin header
- 2 x 5 right-angle header
- USB cable with adapter
- Board schematic
- User manual
Veröffentlichungsdatum: 2020-12-22
| Aktualisiert: 2024-08-15