Mikroe Load Cell 3 Click
Mikroe Load Cell 3 Click represents a weigh scale solution and features the Texas Instruments PGA302 low-drift, low-noise, programmable signal-conditioner device. It's designed for various resistive bridge-sensing applications and creates 2.5V of bridge excitation. It has a current output source with programmable current output up to 1mA. Two identical analog front-end (AFE) channels followed by a 16-bit Sigma-Delta ADC are available at the input. Each AFE channel has a dedicated programmable gain amplifier with a gain of up to 200V/V. It also comes with an on-chip temperature sensor and integrated EEPROM memory for device configuration, calibration, and user data.Features
- On-board modules
- Texas Instruments PGA302 programmable signal-conditioner device designed for various resistive bridge-sensing applications
- Dual-channel analog front-end
- 16-bit Sigma-Delta ADC
- Programmable gain up to 200V/V
- On-chip temperature sensor
- EEPROM memory for device configuration, calibration, and user data
- Analog, I2C interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 5V input voltage
Applications
- Weight scale and force-sensing that use strain gauge load cells
- Other general resistive bridge signal-conditioning
Overview
Veröffentlichungsdatum: 2021-06-29
| Aktualisiert: 2022-03-11