Mikroe Load Cell 2 Click
Mikroe Load Cell 2 Click is a weight measurement click with a load cell element that measures the weight of an object. The Mikroe Load Cell 2 Click is used with the strain gauge type of load cells. The board has an external differential reference voltage range from 0.1V to 5V. The Click features a 24-bit analog-to-digital converter (ADC) operated via a simple I2C command. This sensor is ideal for small designs and has a high level of integration that allows a minimal number of external components.Features
- Precision, low-power, 24-bit ADC onboard
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- Bridge/sensor measurements in
- Weight scales
- Strain gauges
- High-resolution, low-sample-rate applications
Overview
Veröffentlichungsdatum: 2020-04-08
| Aktualisiert: 2024-08-02