Mikroe MIKROE-6235 Click Shield for Arduino DUE
Mikroe MIKROE-6235 Click Shield for Arduino DUE is an ideal solution for expanding the capabilities of an Arduino DUE quickly and easily. The Mikroe MIKROE-6235 provides four mikroBUS™ sockets, including two Shuttle connectors, allowing integration into a wide range of boards. The Arduino DUE is a powerful microcontroller board featuring a 32-bit Atmel SAM3X8E Arm® Cortex®-M3 CPU with an 84MHz clock speed and 96KB of SRAM. It offers 54 digital I/O pins (12 PWM outputs), 12 analog inputs, four UARTs, USB OTG, two DACs, two TWIs, CAN buses, and multiple headers and buttons. With its robust performance, the Arduino DUE is ideal for demanding applications like embedded systems, robotics, DIY projects, and prototyping.Features
- 2x mikroBUS sockets, two in the form of a Shuttle connector, a connector for connecting compatible Arduino DUE board
- Four TXS0108 level-shifting voltage translators
- UART/CAN interface selection switch
- Power part for converting 5V USB to 3.3V
- Analog, GPIO, I2C, PWM, SPI, and UART interfaces
- Arduino, mikroBUS, and Shuttle compatibility
- 3.3V or 5V external input voltage
- Applications include using Click boards on an Arduino DUE board
Overview
Veröffentlichungsdatum: 2024-08-15
| Aktualisiert: 2024-09-23