Mikroe MIKROE-6151 Mikromedia 4 for STM32 Resistive
Mikroe MIKROE-6151 Mikromedia 4 for STM32 Resistive is a versatile development board that is not limited to multimedia applications. The Mikroe MIKROE-6151 features USB, a digital motion sensor, battery charging, and an SD card reader. Two standardized 1x26-pin headers provide access to MCU pins, allowing further expansion. Additional connectivity is possible through the Mikromedia 4 shield, which offers several mikroBUS™ sockets and extra connectors. Designed for rapid multimedia and GUI-centric development, the board includes a 4.3" TFT display with resistive touch and a DSP-powered sound CODEC IC, supporting a 24-bit color palette. With NECTO Studio and the LVGL graphics library, GUI projects can be quickly created.Features
- mikromedia type
- Arm® (32-bit) architecture
- 4.3" display size
- 480x272px resolution
- SSD1963 graphic controller
- Resistive touch screen
- STM silicon vendor
- Standard frame type
- Battery charging when OFF
- Battery powered
- Buzzer
- External DC source
- MP3
- ON/OFF switch
- SD card
- USB Type-C™
Overview
Veröffentlichungsdatum: 2024-08-29
| Aktualisiert: 2024-09-04