Mikroe MIKROE-3635 Temp&Hum 13 Click Board
Mikroe MIKROE-3635 Temp&Hum 13 Click Board is designed for measuring Relative Humidity (RH) and temperature. The HTU21DF in Temp&Hum 13 Click is a digital relative humidity sensor that is factory-calibrated to ±2% relative humidity and ±0.3°C temperature accuracy. A mikroSDK-compliant library supports this Mikroe click board and can be readily used on a system equipped with the mikroBUS™ socket. The MIKROE-3635 can measure the humidity from 0 to 100 and temperature from -40°C to 125°C range. This click board delivers processed and calibrated measurement values over the I2C interface. The MIKROE-3635 is ideal for use in battery-operated weather stations, reliable monitoring systems, asset tracking, and HVAC/R.Features
- High accuracy
- Good linearity
- Long term stability
- Lower power consumption
- Proven reliability
- Instantaneous desaturation after long periods in the saturation phase
Specifications
- HTU21DF sensor IC
- I2C interface
- 3.3V input voltage
- -40°C to 125°C operating temperature range
- ±2%RH humidity accuracy
- ±0.3°C temperature accuracy
Applications
- HVAC/R
- Battery-operated weather stations
- Reliable monitoring systems
- Asset tracking
Temp&Hum 13 Click Board Overview
Additional Resources
Veröffentlichungsdatum: 2019-08-06
| Aktualisiert: 2023-10-25