Merit Sensor LP Analog Pressure Sensors
Merit Sensor LP Series Analog Pressure Sensors are surface mountable with a compensated analog output suitable for ultra-low pressure sensing applications. The LP Series utilize Merits proprietary Sentium technology to offer best-in-class performance with a pressure range from 0.15 to 1psi (10.3 to 68.9mbar; 1.03 to 6.89KPa; 4.2 to 27.7 in H2O).
Features
- Pressure range of 0.15 to 1psi (10.3 to 68.9mbar; 1.03 to 6.89KPa; 4.2 to 27.7in H2O)
- Amplified analog output
- Gage and differential type
- Clean, dry air, and non-corrosive gases media
- Sensitivity, resistance, bridge, constraint, etc., customization
Dimensions (mm)
Learn More About
Veröffentlichungsdatum: 2019-10-21
| Aktualisiert: 2023-10-23