MEAN WELL HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

Features

  • Universal AC input/Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 95%
  • Protections:
    • Short circuit
    • Overcurrent
    • Overvoltage
    • Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67/IP65 design for indoor or outdoor installations
  • Three in one dimming function (1VDC to 10VDC or PWM signal or resistance)

Applications

  • Suitable for LED lighting
  • Street lighting applications
  • Compliance with worldwide safety regulations for lighting
  • Suitable for:
    • Dry
    • Damp
    • Wet location

HLG-40H and HLG-60H Block Diagram

Block Diagram - MEAN WELL HLG-40/60/320H LED Power Supplies

HLG-320H Block Diagram

Block Diagram - MEAN WELL HLG-40/60/320H LED Power Supplies
Veröffentlichungsdatum: 2012-05-17 | Aktualisiert: 2022-03-11