Micro Commercial Components (MCC) ESDLC5 ESD Protection Devices

Micro Commercial Components (MCC) ESDLC5 ESD Protection Devices feature up to 650W peak pulse power and low clamping voltage. These surface-mount devices have one to eight channels. They are offered in unidirectional and bidirectional types in a variety of package sizes. MCC ESDLC5 ESD Protection Devices have an operating temperature range of -55°C to +125°C or +150°C.

Features

  • Up to 650W peak pulse power
  • Low clamping voltage
  • Surface mount
  • 1 to 8 channels
  • Unidirectional and bidirectional types available
  • Variety of package sizes
  • -55°C to +125°C or +150°C operating temperature range
Veröffentlichungsdatum: 2011-07-21 | Aktualisiert: 2025-06-13