MACOM MAAP-011139-DIE 4W Power Amplifier

MACOM MAAP-011139-DIE is a 4-stage, 4W power amplifier in bare die form. This power amplifier operates from 29GHz to 31GHz. It provides 24dB of linear gain, 4W saturated output power, and 23% efficiency while biased at 6V. The MACOM MAAP-011139-DIE power amplifier is ideally suited for VSAT communications. This device is fabricated using a GaAs pHEMT device process, which features full passivation for enhanced reliability.

Features

  • 24dB @ 30GHz high gain 
  • 34.5dBm P1dB
  • 36.5dBm PSAT
  • -27dBc @ POUT= 29dBm/tone IM3 level
  • 23% @ PSAT power added efficiency 
  • 10dB return loss 
  • 3.1x2.8x0.05mm bare die dimensions 
  • RoHS Compliant

Functional Diagram

MACOM MAAP-011139-DIE 4W Power Amplifier
Veröffentlichungsdatum: 2015-02-17 | Aktualisiert: 2022-03-11