M5Stack RF433T/R Modules

M5Stack RF433T/R Modules are Radio Frequency (RF) transmitters and wireless receivers with a working frequency of 433.92MHz. The RF433T transmitter uses the SYN115 radio frequency transmitter IC and offers a stable signal transmission distance of up to 10m. The RF433R receiver uses the SYN531R radio frequency receiver and offers a stable receiving signal distance of up to 10m. These modules feature a built-in PCB antenna and exquisite and compact housing design. Typical applications include building automation, security alarm, home and industrial automation, remote control, wireless data transmission, and other system fields.

Features

  • 433.92MHz working frequency
  • PCB antenna
  • 10m stable communication distance
  • 48mm x 24mm x 8mm product dimensions
  • RF433T transmitter:
    • 10kbps (ASK modulation) data transmission rate
    • 10dBm output power
    • SYN115 transmitter IC
    • 12mA working current
  • RF433R receiver:
    • -109dBm high sensitivity and 1Kbps receiving rate (ASK modulation)
    • Excellent selectivity and noise suppression
    • SYN531R receiver IC
    • 8mA working current

Applications

  • Building automation
  • Security alarm
  • Home and industrial automation
  • Remote control
  • Wireless data transmission and other system fields

Overview

Schematics

Veröffentlichungsdatum: 2021-08-10 | Aktualisiert: 2022-03-11