M5Stack A105 ESP32 Downloader Kit
m5Stack A105 ESP32 Downloader Kit is a USB-TTL adapter board for the ESP32/ESP8266, an RF System-on-Chip (SoC). This item contains either a CP2104 or CH9102 chip. It supports one-touch download without chip and pin-down resetting manual. The plug-in board and row of pins parts from the set can be convenient for ESP32/ESP8266 series development board or M5Stack series products for program burning or serial debugging.Features
- Type-C interface
- Matching the IO sequence of various M5Stack products, direct plug and burn, no wiring required (UNIT CAM/STAMP series, etc.)
- ESP32/ESP8266 program downloader
- Receive/send buffer
- Compliant with USB2.0 specification
Specifications
- USB-TTL IC - CP2104/CH9102F
- USB Interface Type - TypeC
- Baud Rate (300bps to 2Mbps)
- Supported data formats
- Data bits: 5, 6, 7, and 8
- Stop bits: 1, 1.5, and 2
- Parity (odd, even, mark, space, no parity)
- Buffer
- 576-byte receive buffer
- 576-byte send buffer
- Net weight (10g)
- Gross Weight (11g)
- 33mm x 16mm x 3mm product dimensions
- 90mm x 60mm (static bag) package size
Kit Contents
- 1x ESP32 CAM downloader
- 1x ESP32 CAM pinout board
- 1x 2.54-6P female header
- 2x 2.54-3P row of pins
Software - CP210x Drivers
Veröffentlichungsdatum: 2021-10-22
| Aktualisiert: 2022-03-11