M5Stack ATOM HUB Switch Kit
M5Stack ATOM HUB Switch Kit offers a bi-directional control programmable switch for the M5ATOM. The ATOM HUB Switch Kit connects to bi-directional AC circuits for simultaneous on-off control, and the on-board relay supports up to 250V / 10A AC (instantaneous current 16A). The Switch provides a built-in step-down module that provides 5V / 1A DC power supply for ATOM.The M5Stack ATOM HUB Switch Kit features overheating and short circuit protection functions for the DC circuit. A built-in SP485EE level-conversion IC facilitates the use of industrial situations. The device has a set of RS485 interfaces allowing the ability to supply power to the ATOM with 9-24V. Additionally, a set of HY2.0 interfaces is also provided for connecting I2C peripheral equipment or general I/O equipment.
With the BLUETOOTH® and Wi-Fi® functions of M5ATOM, set up for a remote control switch is simple, and multiple modules can be set up through a parallel RS485 interface.
Features
- Compatible ATOM Matrix/ATOM Lite
- Built-in AC-DC circuit
- 2-way relay
- Built-in RS485 level-conversion, supporting Modbus
- HY2.0 port extend
- Short circuit protection
- Remote control via BLUETOOTH, Wi-Fi, and RS485
- 104mm x 77mm x 35mm Package size
Kit Contents
- 1x ATOM SWITCH
- 1x ATOM Lite
- 4x Magnet
- 1x double-side tape
- 1x DIN Rail
- 1x 3.96 4P plug
- 3x 3.96 3P plug
- 1x M4 Hex Key
- 1x M2 Hex Key
- 2x M4 10mm Hexagon countersunk screw
- 1x M2 20mm Hexagon socket cup head machine screw
Additional Resources
Easyloader Diagram
Veröffentlichungsdatum: 2021-01-25
| Aktualisiert: 2022-03-11