Littelfuse FLEX-14 Reed Switch

Littelfuse FLEX-14 Reed Switches are a sub-miniature normally open switch measuring 14mm x 2.28mm (0.551" x 0.090") with a glass envelope and longer than standard, flexible easily formed leads. Other features include a sensitivity range of 10AT to 40AT, high insulation resistance of 1010Ω, and low contact resistance of less than 100mΩ. These switches are suitable for signal switching applications, as well as reed relays, security, metering, and limit sensing.

Features

  • Sub-miniature normally open switch with 14mm x 2.28mm (0.551" x 0.090") glass envelope
  • Longer than standard, easily formed leads
  • 1010Ω insulation resistance
  • Capable of switching up to 200VDC
  • Maximum contact rating 10W
  • Available sensitivity range 10-40AT

Applications

  • Reed relays
  • Security
  • Limit switching
  • Telecoms
  • Office equipment
  • Household appliances
Veröffentlichungsdatum: 2013-09-23 | Aktualisiert: 2022-03-11