The Ledil LISA3/LISA4 Miniature TIR Lenses mounts each lens in a molded polycarbonate (PC) housing. The Lenses connect to the PCB employing locating pins or optional mounting clips.
The LISA Mini TIR Lenses are designed to maintain physical integrity over the usable life of the luminaire.
Features
- Ø10.0mm variant with integrated pins
- Optimized for 3535 size LED packages
- Less than 7mm tall
- Up to 90% light transmission efficiency
Applications
- Jewelry shops
- Reading lights
- Torches
- Headlamps
PRODUCT DIMENSIONS MM
Veröffentlichungsdatum: 2021-11-10
| Aktualisiert: 2023-08-14