Ledil AMY-50 Chip-On-Board Lenses

Ledil AMY-50 Chip-On-Board Lenses measure 10.7mm high (S2 beam) and are available in a selection of 15-, 18-, 24-, 36-, and 60-degree beams. These lenses are optimized for 9mm LES size Chip-On-Boards (COBs) and are compatible with 6mm to 10mm LES size COBs. The AMY-50 COB lenses are used in applications such as low profile tracking and downlights.

Features

  • Measure 10.7 mm high (S2 beam)
  • Available in 15-, 18-, 24-, 36-, and 60-degree beams
  • Optimized for 9mm LES size COBs
  • Compatible with HEKLA series and BJB connectors
  • RoHS compliant
Veröffentlichungsdatum: 2021-03-05 | Aktualisiert: 2022-03-11