L-Com FOA-994A Fiber Optic Coupler
L-Com FOA-994A Fiber Optic Coupler is designed for use with MPO/MTP connectors in multi-fiber configurations. This coupler supports key-up to key-down (Type A) multi-fiber configurations, enabling reliable fiber interconnections in high-density networking environments. The FOA-994A coupler features a black body to identify the installed fiber type and a reduced-footprint mounting flange to accommodate a variety of panel layout configurations. A single dust cap is included to minimize dust and debris contamination within the optical path during installation and operation. L-Com FOA-994A Fiber Optic Coupler is ideal for telecom, datacom, enclosure wiring, and wireless infrastructure applications.
Features
- MPO/MTP adapter
- Key-up to key-down (Type A) multi-fiber connectors
- Black body for easy identification
- For use in various panel layout configurations
- Reduced footprint mounting flange
- Includes single dust cap
Applications
- Telecom
- Datacom
- Enclosure wiring
- Wireless installations
Veröffentlichungsdatum: 2026-10-05
| Aktualisiert: 2026-10-19