L-Com 900MHz PRO-Series Omnidirectional Antennas

L-Com 900MHz PRO-Series Omnidirectional Antennas are constructed to be extremely durable while providing superior performance and all-weather operation. The industrial-grade design features a lightweight and rugged 1.58"-diameter fiberglass radome for durability, a long service life, and aesthetics. The integral N-female type connector can be mounted through the wall of an equipment enclosure. L-Com 900MHz PRO-Series Omnidirectional Antennas come with pole mounting hardware, consisting of a heavy-duty steel bracket and two U-bolts, enabling installation on masts up to 2" in diameter.

Features

  • Superior performance
  • All-weather operation
  • Lightweight 1.58"-diameter fiberglass radome for durability, aesthetics, and long service life
  • Rugged industrial-grade design
  • Integral N-female connector mounts through wall of equipment enclosure
  • Includes mast mounting kit with heavy-duty steel bracket and U-bolts for installation on masts up to 2" in diameter

Applications

  • 900MHz ISM band
  • 900MHz cellular band
  • GSM and SCADA
  • Point to multi-point and non-line of sight (NLOS)
Veröffentlichungsdatum: 2025-12-31 | Aktualisiert: 2026-01-18