KEMET C4AT MKP Power Film Capacitors

KEMET C4AT MKP Power Film Capacitors for switching applications offer self-healing, high ripple current, high contact reliability, and low losses. The C4AT MKP Power Film Capacitors from KEMET are suitable for high-frequency applications such as DC ripple filtering, decoupling, and harmonic filtering where long life is needed and the ripple currents are too high for ordinary film capacitors.

Features

  • Greater than 100K hours life
  • High ripple current
  • High contact reliability
  • Suitable for high-frequency applications
  • -40°C to 85°C operating temperature range

Applications

  • DC ripple filtering
  • Decoupling
  • Harmonic filtering

Dimensions

Mechanical Drawing - KEMET C4AT MKP Power Film Capacitors
Veröffentlichungsdatum: 2012-01-24 | Aktualisiert: 2023-08-31